Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
800
Peak Average Forward Current (A)
50
Peak RMS Reverse Voltage (V)
560
Peak Non-Repetitive Forward Surge Current (A)
500
Maximum Forward Voltage (V)
1.1@25A
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
7.87(Max)
Package Width
28.9(Max)
Package Length
28.9(Max)
PCB changed
4
Supplier Package
BR-50
Pin Count
4