Arrow Electronic Components Online
Bridge Rectifiers

BR2501

SILICON BRIDGE RECTIFIERS 4BR50

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    7.87(Max)
  • Package Width
    28.7(Max)
  • Package Length
    28.7(Max)
  • PCB changed
    4
  • Supplier Package
    BR-50
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources