Arrow Electronic Components Online
BR106|RECTRON|simage
BR106|RECTRON|limage
Bridge Rectifiers

BR106

Diode Rectifier Bridge Single 600V 10A 4-Pin Case BR-10

Rectron
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.10.00.80
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Peak Average Forward Current (A)
    10
  • Peak RMS Reverse Voltage (V)
    420
  • Peak Non-Repetitive Forward Surge Current (A)
    200
  • Maximum Forward Voltage (V)
    1@5A
  • Peak Reverse Current (uA)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    7.63(Max)
  • Package Width
    19.56(Max)
  • Package Length
    19.56(Max)
  • PCB changed
    4
  • Supplier Package
    Case BR-10
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources