Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Mounting
Through Hole
Package Height
7.6(Max)
Package Width
19.58(Max)
Package Length
19.58(Max)
PCB changed
4
Supplier Package
Case BR-10
Pin Count
4
Order Quantity