Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8534.00.00.40
Automotive
Unknown
PPAP
Unknown
Board Type
General Purpose
Substrate Material
FR4
Perforated
Yes
Hole Diameter (mm)
1.07
Product Length (mm)
179
Product Thickness (mm)
1.6
Product Depth (mm)
47

