Arrow Electronic Components Online
BQ78Z100DRZR|TI|simage
BQ78Z100DRZR|TI|limage
Battery Management ICs

BQ78Z100DRZR

Fuel Gauge Li-Ion/Li-Pol 26V 12-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuel Gauge
  • Battery Type
    Li-Ion|Li-Pol
  • Maximum Supply Current (mA)
    0.4(Typ)
  • Minimum Operating Supply Voltage (V)
    2.2
  • Maximum Operating Supply Voltage (V)
    26
  • Output Voltage (V)
    26(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.15(Max)
  • Package Length
    2.6(Max)
  • PCB changed
    12
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    12
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Design resources