Battery Management ICs
BQ77PL157APWR-4225
Battery Protection Li-Ion/Li-Pol 4.225V Automotive 16-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
No
Type
Battery Protection
Battery Type
Li-Ion, Li-Pol
Maximum Supply Current (mA)
0.002(Typ)
Minimum Operating Supply Voltage (V)
4.2
Maximum Operating Supply Voltage (V)
30
Output Voltage (V)
4.225
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

