Arrow Electronic Components Online
BQ7791501PWT|TI|simage
BQ7791501PWT|TI|limage
Battery Management ICs

BQ7791501PWT

Battery Protection Li-Ion/Li-Pol 1mA 0V to 25V 24-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Protection
  • Battery Type
    Li-Ion, Li-Pol
  • Maximum Supply Current (mA)
    0.048(Typ)
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    25
  • Output Voltage (V)
    0 to 25
  • Output Current (mA)
    1(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources