Battery Management ICs
BQ77910ADBT
Battery Protection Li-Ion/Li-Pol Automotive 38-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
No
Type
Battery Protection
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
0.05(Typ)
Minimum Operating Supply Voltage (V)
5.6
Maximum Operating Supply Voltage (V)
43.75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
38
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
38
Lead Shape
Gull-wing

