Battery Management ICs
BQ77908ADBTR
Battery Protection Li-Ion/Li-Pol 38-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
No
Type
Battery Protection
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
0.05(Typ)
Minimum Operating Supply Voltage (V)
5.6
Maximum Operating Supply Voltage (V)
35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
38
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
38
Lead Shape
Gull-wing
Order Quantity

