Arrow Electronic Components Online
BQ77908ADBT|TI|simage
BQ77908ADBT|TI|limage
Battery Management ICs

BQ77908ADBT

Battery Protection Li-Ion/Li-Pol Automotive 38-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Battery Protection
  • Battery Type
    Li-Ion|Li-Pol
  • Maximum Supply Current (mA)
    0.05(Typ)
  • Minimum Operating Supply Voltage (V)
    5.6
  • Maximum Operating Supply Voltage (V)
    35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    38
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    38
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources