Arrow Electronic Components Online
BQ77905EVM707|TI|simage
BQ77905EVM707|TI|limage
Power Management Development Boards and Kits

BQ77905EVM-707

BQ77905 Battery Management 0V to 25V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0 to 25
  • Input Voltage Range
    3VDC to 25VDC
  • Supported Device
    BQ77905
  • Minimum Operating Temperature (°C)
    20
  • Maximum Operating Temperature (°C)
    30

Documentation and Resources

Datasheets
Design resources