Battery Management ICs
BQ7790508PW
Battery Protection Li-Ion/Li-Pol 1mA 0V to 16V 20-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Battery Protection
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
0.006(Typ)
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
25
Output Voltage (V)
0 to 16
Output Current (mA)
1(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

