Battery Management ICs
BQ7720701DSSR
3-Series To 7-Series Cell Li-Ion Battery, Internal Delay Timer, Voltage And Temperature Protector
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
2.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
12
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
12

