Battery Management ICs
BQ7720700DSSR
Battery Protection Li-Ion -0.3V to 45V 12-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Battery Protection
Battery Type
Li-Ion
Maximum Supply Current (mA)
0.002(Typ)
Minimum Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
38.5
Output Voltage (V)
-0.3 to 45
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
3.1(Max)
PCB changed
12
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
12
Lead Shape
No Lead

