Arrow Electronic Components Online
BQ771601DPJR|TI|simage
BQ771601DPJR|TI|limage
Battery Management ICs

BQ771601DPJR

Battery Protection Li-Ion 14mA -0.3V to 30V 8-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Battery Protection
  • Battery Type
    Li-Ion
  • Maximum Supply Current (mA)
    0.001(Typ)
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    20
  • Output Voltage (V)
    -0.3 to 30
  • Output Current (mA)
    14
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources