Arrow Electronic Components Online
BQ76PL536APAPT|TI|simage
BQ76PL536APAPT|TI|limage
Battery Management ICs

BQ76PL536APAPT

Battery Balancer/Battery Monitoring Li-Ion 64-Pin HTQFP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Balancer|Battery Monitoring
  • Battery Type
    Li-Ion
  • Minimum Operating Supply Voltage (V)
    7.2
  • Maximum Operating Supply Voltage (V)
    27
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    10.2(Max) mm
  • Package Length
    10.2(Max) mm
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources