Battery Management ICs
BQ76PL102RGTR
Battery Balancer/Battery Monitoring Li-Ion 16-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Battery Balancer|Battery Monitoring
Battery Type
Li-Ion
Maximum Supply Current (mA)
0.35
Minimum Operating Supply Voltage (V)
2.8
Typical Operating Supply Voltage (V)
3.6
Maximum Operating Supply Voltage (V)
4.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
16
Lead Shape
No Lead
Order Quantity

