Battery Management ICs
BQ76952PFBR
Battery Monitoring/Protection Li-FePO4/Li-Ion/Li-Pol 80V 48-Pin TQFP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Protection|Battery Monitoring
Battery Type
Li-Pol|Li-Ion|Li-FePO4
Maximum Supply Current (mA)
0.286(Typ)
Minimum Operating Supply Voltage (V)
4.7
Maximum Operating Supply Voltage (V)
80
Output Voltage (V)
80(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1 mm
Package Width
7.2(Max) mm
Package Length
7.2(Max) mm
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48
Lead Shape
Gull-wing

