Arrow Electronic Components Online
BQ7695201PFBR|TI|simage
BQ7695201PFBR|TI|limage
Battery Management ICs

BQ7695201PFBR

Battery Monitoring/Protection Li-FePO4/Li-Ion/Li-Pol 80V 48-Pin TQFP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Monitoring|Protection
  • Battery Type
    Li-FePO4|Li-Ion|Li-Pol
  • Maximum Supply Current (mA)
    0.286(Typ)
  • Minimum Operating Supply Voltage (V)
    4.7
  • Maximum Operating Supply Voltage (V)
    80
  • Output Voltage (V)
    80(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    48

Documentation and Resources

Datasheets
Design resources