Arrow Electronic Components Online
BQ76940EVM|TI|simage
BQ76940EVM|TI|limage
Power Management Development Boards and Kits

BQ76940EVM

BQ76940 Battery Management Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Battery Management
  • Input Voltage Range
    38VDC to 66VDC
  • Supported Device
    BQ76940
  • Minimum Operating Temperature (°C)
    20
  • Maximum Operating Temperature (°C)
    30

Documentation and Resources

Datasheets
Design resources