Battery Management ICs
BQ7693002DBT
Battery Balancer/Battery Monitoring Li-FePO4/Li-Ion 30-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Battery Balancer|Battery Monitoring
Battery Type
Li-FePO4|Li-Ion
Maximum Supply Current (mA)
0.195
Minimum Operating Supply Voltage (V)
6
Maximum Operating Supply Voltage (V)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
30
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
30
Lead Shape
Gull-wing

