Battery Management ICs
BQ76905RGRR
Battery Monitoring/Protection Li-FePO4/Li-Ion/Li-Pol/LTO -25V to 27.5V 20-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Battery Monitoring, Protection
Battery Type
LTO, Li-Pol, Li-Ion, Li-FePO4
Maximum Supply Current (mA)
0.175
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
27.5
Output Voltage (V)
-25 to 27.5
Maximum Power Dissipation (mW)
400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.65(Max)
Package Length
3.65(Max)
PCB changed
20
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
20
Lead Shape
No Lead
Family/Series
BQ76905
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

