Battery Management ICs
BQ76200PWR
Battery Balancer/Battery Monitoring Lead-Acid -0.3V to 100V 16-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Battery Balancer|Battery Monitoring
Battery Type
Lead-Acid
Maximum Supply Current (mA)
0.04(Typ)
Minimum Operating Supply Voltage (V)
8
Maximum Operating Supply Voltage (V)
75
Output Voltage (V)
-0.3 to 100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

