Battery Management ICs
BQ76200PW
Battery Balancer/Battery Monitoring Lead-Acid -0.3V to 100V 16-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Battery Balancer|Battery Monitoring
Battery Type
Lead-Acid
Maximum Supply Current (mA)
0.04(Typ)
Minimum Operating Supply Voltage (V)
8
Maximum Operating Supply Voltage (V)
75
Output Voltage (V)
-0.3 to 100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
5.1(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

