Arrow Electronic Components Online
BQ51050BRHLR|TI|simage
BQ51050BRHLR|TI|limage
Top Searched
Wireless Charging ICs

BQ51050BRHLR

Single Mode Wireless Power Receiver 20-Pin VQFN EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Receiver
  • Mode of Operation
    Single
  • Controller Type
    Internal
  • Output Voltage (V)
    4.16 to 4.22
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    10
  • Wireless Power Standard
    Qi v1.1
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.65(Max)
  • Package Length
    4.65(Max)
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources