Arrow Electronic Components Online
BQ51013YFFT|TI|limage
BQ51013YFFT|TI|simage
Wireless Charging ICs

BQ51013YFFT

Single Mode Wireless Power Receiver 28-Pin DSBGA

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Receiver
  • Mode of Operation
    Single
  • Controller Type
    Internal
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    10
  • Wireless Power Standard
    Qi v1.0
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.4
  • Package Width
    1.56
  • Package Length
    2.76
  • PCB changed
    28
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    28
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources