Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Function
Receiver
Mode of Operation
Single
Controller Type
Internal
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
10
Wireless Power Standard
Qi v1.0
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.4
Package Width
1.56
Package Length
2.76
PCB changed
28
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
28
Lead Shape
Ball
We don't have prices now, please check later.
Order Quantity

