Wireless Charging ICs
BQ500414QRGZTQ1
Single Mode Wireless Power Transmitter Automotive 48-Pin VQFN EP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Function
Transmitter
Mode of Operation
Single
Controller Type
Internal
Minimum Input Voltage (V)
3
Typical Input Voltage (V)
3.3
Maximum Input Voltage (V)
3.6
Wireless Power Standard
Qi v1.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
7.15(Max)
Package Length
7.15(Max)
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48
Lead Shape
No Lead

