Arrow Electronic Components Online
BQ500210RGZT|TI|simage
BQ500210RGZT|TI|limage
Wireless Charging ICs

BQ500210RGZT

Single Mode Wireless Power Transmitter 48-Pin VQFN EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Transmitter
  • Mode of Operation
    Single
  • Controller Type
    Internal
  • Minimum Input Voltage (V)
    3
  • Typical Input Voltage (V)
    3.3
  • Maximum Input Voltage (V)
    3.6
  • Wireless Power Standard
    Qi v1.0.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    7.15(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources