Arrow Electronic Components Online
BQ500101DPCR|TI|limage
BQ500101DPCR|TI|simage
Wireless Charging ICs

BQ500101DPCR

Wireless Power Transmitter 8-Pin VSON-CLIP EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Transmitter
  • Controller Type
    External
  • Maximum Input Voltage (V)
    24
  • Wireless Power Standard
    Qi v1.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    3.5
  • Package Length
    4.5
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    VSON-CLIP EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources