Wireless Charging ICs
BQ500100DCKT
Single Mode Wireless Power Transmitter 6-Pin SC-70
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Transmitter
Mode of Operation
Single
Controller Type
Internal
Minimum Input Voltage (V)
0
Maximum Input Voltage (V)
20
Wireless Power Standard
Qi v1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.4(Max) mm
Package Length
2.15(Max) mm
PCB changed
6
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
6
Lead Shape
Gull-wing

