Real Time Clocks
BQ4802YDW
Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Battery Backup/NV SRAM Control 28-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Clock/Calendar/Alarm/Battery Backup/NV SRAM Control
User RAM (byte)
16
Time Format
HH:MM:SS
Date Format
DW:DM:M:Y
Bus Type
Parallel
Maximum Access Time (ns)
150
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
18.1(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
28
Lead Shape
Gull-wing

