Arrow Electronic Components Online
BQ4802LYDWRG4|TI|simage
BQ4802LYDWRG4|TI|limage
Real Time Clocks

BQ4802LYDWRG4

Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Battery Backup/NV SRAM Control 28-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Function
    Clock/Calendar/Alarm/Battery Backup/NV SRAM Control
  • User RAM (byte)
    16
  • Time Format
    HH:MM:SS
  • Date Format
    DW:DM:M:Y
  • Bus Type
    Parallel
  • Maximum Access Time (ns)
    150
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    18.1(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources