Arrow Electronic Components Online
BQ34Z100PWR|TI|simage
BQ34Z100PWR|TI|limage
Battery Management ICs

BQ34Z100PWR

Fuel Gauge Li-Ion/Li-Pol Automotive 14-Pin TSSOP T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Fuel Gauge
  • Battery Type
    Li-Ion, Li-Pol
  • Maximum Supply Current (mA)
    0.14(Typ)
  • Minimum Operating Supply Voltage (V)
    2.45
  • Maximum Operating Supply Voltage (V)
    4.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources