Battery Management ICs
BQ34Z100PWR-R2
Battery Fuel Gauge Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH 14-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Battery Fuel Gauge
Battery Type
Lead-Acid|Li-FePO4|Li-Ion|Li-Pol|NiCd|NiMH
Maximum Supply Current (mA)
0.145(Typ)
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
4.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Order Quantity

