Arrow Electronic Components Online
BQ34Z100PWRG1|TI|simage
BQ34Z100PWRG1|TI|limage
Battery Management ICs

BQ34Z100PWR-G1

Fuel Gauge Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH Automotive Medical 14-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Fuel Gauge
  • Battery Type
    Lead-Acid|Li-FePO4|Li-Ion|Li-Pol|NiCd|NiMH
  • Maximum Supply Current (mA)
    0.145(Typ)
  • Minimum Operating Supply Voltage (V)
    2.45
  • Maximum Operating Supply Voltage (V)
    4.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources