Battery Management ICs
BQ34Z100PW-G1
Fuel Gauge Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH Automotive Medical 14-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
No
Type
Fuel Gauge
Battery Type
Lead-Acid, Li-FePO4, Li-Ion, Li-Pol, NiCd, NiMH
Maximum Supply Current (mA)
0.145(Typ)
Minimum Operating Supply Voltage (V)
2.45
Maximum Operating Supply Voltage (V)
4.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

