Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Fuel Gauge
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
0.41(Typ)
Maximum Operating Supply Voltage (V)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.15
Package Width
4.4
Package Length
7.8
PCB changed
30
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
30
Lead Shape
Gull-wing

