Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

BQ29700EVM-610

BQ29700 Battery Management Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Battery Management
  • Input Voltage Range
    0VDC to 6VDC
  • Supported Device
    BQ29700
Order Quantity

Documentation and Resources

Datasheets
Design resources