Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Battery Protection
Battery Type
Li-Ion
Maximum Supply Current (mA)
0.003
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
25
Output Voltage (V)
2
Maximum Power Dissipation (mW)
412
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
8
Lead Shape
Gull-wing

