Battery Management ICs
BQ28Z610DRZT
Fuel Gauge/Protection Li-Ion/Li-Pol 26V 12-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Fuel Gauge|Protection
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
0.25(Typ)
Minimum Operating Supply Voltage (V)
2.2
Maximum Operating Supply Voltage (V)
26
Output Voltage (V)
26(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.15(Max)
Package Length
2.6(Max)
PCB changed
12
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
12
Lead Shape
No Lead

