Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Fuel Gauge
Battery Type
Li-Pol|Li-Ion
Maximum Supply Current (mA)
0.114(Typ)
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
2.6
Maximum Power Dissipation (mW)
1100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.38 mm
Package Width
1.8 mm
Package Length
2.3 mm
PCB changed
12
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
12
Lead Shape
Ball

