Power Management Development Boards and Kits
BQ27426EVM-738
BQ27426 Battery Management Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Battery Management
Input Voltage Range
2.5VDC to 4.5VDC
Supported Device
BQ27426

