Power Management Development Boards and Kits
BQ27411EVM-G1C
BQ27411 Battery Management Evaluation Board
Texas InstrumentsProduct Technical Specifications
RoHS (Unione Europea)
RoHS Not Applicable
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8473.30.11.80
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Battery Management
Input Voltage Range
2.7VDC to 5VDC
Supported Device
BQ27411
Order Quantity

