Battery Management ICs
BQ26501PW
Fuel Gauge Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 8-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Fuel Gauge
Battery Type
Lead-Acid|Li-Ion|Li-Pol|NiCd|NiMH
Maximum Supply Current (mA)
0.09
Minimum Operating Supply Voltage (V)
2.6
Maximum Operating Supply Voltage (V)
4.5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
3.1(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing

