Arrow Electronic Components Online
BQ25980YFFR|TI|simage
BQ25980YFFR|TI|limage
Battery Management ICs

BQ25980YFFR

Bq25980 I2C Controlled, 2 Cell, 8 A Switched Cap Parallel Battery Charger With Integrated Protection And Dual Input Selector

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    6
  • Maximum Operating Supply Voltage (V)
    22
  • Output Voltage (V)
    8.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Package
    DSBGA
  • Pin Count
    80
Order Quantity

Documentation and Resources

Datasheets
Design resources