Arrow Electronic Components Online
BQ25971YFFT|TI|limage
BQ25971YFFT|TI|simage
Battery Management ICs

BQ25971YFFT

Switching Battery Charger Li-FePO4/Li-Ion/Li-Pol 8000mA 3.5V to 4.65V 56-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Battery Charger
  • Battery Type
    Li-Pol|Li-Ion|Li-FePO4
  • Minimum Operating Supply Voltage (V)
    3.2
  • Maximum Operating Supply Voltage (V)
    12
  • Output Voltage (V)
    3.5 to 4.65
  • Output Current (mA)
    8000(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33(Max)
  • Package Width
    2.81(Max)
  • Package Length
    3.36(Max)
  • PCB changed
    56
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    56
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources