Battery Management ICs
BQ25898YFFT
Switching Battery Charger Li-Ion/Li-Pol 4000mA 3.84V to 4.6V 42-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Switching Battery Charger
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
3250
Minimum Operating Supply Voltage (V)
3.9
Maximum Operating Supply Voltage (V)
14
Output Voltage (V)
3.84 to 4.6
Output Current (mA)
4000(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.33(Max) mm
Package Width
2.5(Max) mm
Package Length
2.79(Max) mm
PCB changed
42
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
42
Lead Shape
Ball
Order Quantity

