Power Management Development Boards and Kits
BQ25898EVM-730
BQ25898 Battery Management Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Battery Management
Number of Outputs
1
Input Voltage Range
3.9VAC to 14VAC
Supported Device
BQ25898

